SKF 4 Hole Round, Y/UCF 215 75 mm ID

Subtotaal (1 eenheid)*

€ 164,88

(excl. BTW)

€ 199,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 164,88

*prijsindicatie

RS-stocknr.:
205-5007
Fabrikantnummer:
Y/UCF 215
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Bearing Unit

Inside Diameter

75 mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Set Screw

Length

200mm

Width

200 mm

Depth

78.3mm

Mount Hole Size

19 mm

Series

UCF 215

Standards/Approvals

JIS

Bore Type

Round

Static Load Rating

49kN

Limiting Speed

2100rpm

Dynamic Load Rating

66.3kN

Land van herkomst:
CN

SKF Bearing Unit, Flange Bearing Type, 75mm ID, 200mm Length - Y/UCF 215


Install this bearing unit from SKF for the reliable support of your rotating shafts. The flanged bracket helps with the secure mounting and positioning of bearings. It also withstands axial thrust to prevent misalignment. This component accommodates both constant and alternating rotation, thanks to its insert bearing and extended inner ring. Set screw locking keeps it held firmly in place, so you can be sure of dependable operation and reduced downtime. Pre-drilled holes assist with quick and easy installation, while compact dimensions of 200 (L) x 200 (W) x 78.3mm (D) lets you fit the part in confined spaces.

Features & Benefits


• Hardwearing cast-iron housing for a prolonged service life

• Sealed unit keeps contaminants out to protect internal components

• Limiting speed of 2100r/min for use with demanding applications

Applications


• Food processing machinery

• Agricultural equipment

• Construction industry

• Marine applications

• Textile production

Does this bearing unit come with an end cover?


This bearing unit is supplied without an end cover. For user safety and to protect the shaft, you can use a cover from SKF's ECY series.

Can I relubricate this bearing unit?


Yes, it comes with a relubrication hole and a correctly-sized nipple.

Gerelateerde Links