Better World
SKF 3 Hole, F3BBC 20M-CPSS-DFH 20 mm ID
- RS-stocknr.:
- 209-3786
- Fabrikantnummer:
- F3BBC 20M-CPSS-DFH
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 185,66
(excl. BTW)
€ 224,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 185,66 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 209-3786
- Fabrikantnummer:
- F3BBC 20M-CPSS-DFH
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 20 mm | |
| Number of Mount Holes | 3 | |
| Material | Composite Body | |
| Length | 157mm | |
| Width | 27 mm | |
| Depth | 98mm | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Limiting Speed | 700rpm | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 10.8kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 20 mm | ||
Number of Mount Holes 3 | ||
Material Composite Body | ||
Length 157mm | ||
Width 27 mm | ||
Depth 98mm | ||
End Type Closed | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Limiting Speed 700rpm | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 10.8kN | ||
- Land van herkomst:
- IT
SKF Flanged Bearing Unit, Composite Body, 157mm Length - F3BBC 20M-CPSS-DFH
This flanged bearing unit is engineered to optimise performance across various industrial applications. With a composite body, it offers a lightweight yet robust solution for mounting in automation, electronics, and mechanical systems. Its design promotes durability and reliability, making it a preferred selection for businesses looking to improve operational efficiency.
Features & Benefits
• Composite bearing housing enhances durability
• Internal diameter of 20mm for versatile compatibility
• Three mount holes facilitate straightforward installation
Applications
• Ideal for electrical systems requiring compact mounting solutions
• Suitable for mechanical assemblies with limited space
Can it be installed in any orientation?
Yes, the versatile design allows for installation in various orientations without compromising functionality.
What is the maximum load capacity for this unit?
The load capacity depends on specific applications and usage conditions; please consult technical specifications for details.
Is it compatible with other bearing types?
The unit is specifically designed for flange applications but can be integrated with compatible bearings based on requirements.
What steps should be taken during installation?
Ensure proper alignment during installation and secure all mounting components tightly to prevent misalignment.