Better World
SKF 4 Hole, F4BC 50M-CPSS-DFH 50 mm ID
- RS-stocknr.:
- 212-4525
- Fabrikantnummer:
- F4BC 50M-CPSS-DFH
- Fabrikant:
- SKF
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 212-4525
- Fabrikantnummer:
- F4BC 50M-CPSS-DFH
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50 mm | |
| Number of Mount Holes | 4 | |
| Material | Stainless Steel | |
| Length | 153mm | |
| Width | 74 mm | |
| Depth | 74mm | |
| Mount Hole Size | 17.5 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50 mm | ||
Number of Mount Holes 4 | ||
Material Stainless Steel | ||
Length 153mm | ||
Width 74 mm | ||
Depth 74mm | ||
Mount Hole Size 17.5 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- Land van herkomst:
- IT
SKF 4-Hole Bearing Unit, 50mm ID, 153mm Length - F4BC 50M-CPSS-DFH
Provide lasting support for your machine's rotary mechanisms with this SKF bearing unit. For efficient operation, it helps to transfer motion from the rotary shaft to gears, turbines and wheels inside your machinery. The corrosion-resistant composite housing material is designed for ease of cleaning, making the bearing suitable for food and beverage processing. A limiting speed of 500rpm (rotations per minute) makes it a good choice for use in low-speed applications. Four pre-drilled mounting holes allow for simple and secure installation using set screws, so you can rest assured that the unit won't come loose in the event of heavy vibrations.
• Supplied with a back seal and end cover to keep lubricant in and contaminants out for improved performance
• Dynamic load rating of 29.6kN and static load rating of 23.2kN for heavy industrial use
• Accommodates initial misalignment for efficient setup and operation
Applications
• Extractor fans
• Mining equipment
• Food processing machinery
• Conveyors
• Pharmaceutical industry
How much does this bearing unit weigh?
This bearing unit weighs just 1.25kg, so it's easy to handle and won't place too much strain on your equipment.