SKF 4 Hole Cylindrical, FY 60 TR 60 mm ID
- RS-stocknr.:
- 212-4563
- Fabrikantnummer:
- FY 60 TR
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 224,47
(excl. BTW)
€ 271,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 224,47 |
*prijsindicatie
- RS-stocknr.:
- 212-4563
- Fabrikantnummer:
- FY 60 TR
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Set Screw | |
| Material | Steel | |
| Length | 175mm | |
| Width | 73.7mm | |
| Depth | 73.7mm | |
| End Type | Open | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 143mm | |
| Series | FY | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Static Load Rating | 36kN | |
| Limiting Speed | 1800rpm | |
| Dynamic Load Rating | 52.7kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 4 | ||
Locking Type Set Screw | ||
Material Steel | ||
Length 175mm | ||
Width 73.7mm | ||
Depth 73.7mm | ||
End Type Open | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 143mm | ||
Series FY | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Static Load Rating 36kN | ||
Limiting Speed 1800rpm | ||
Dynamic Load Rating 52.7kN | ||
- Land van herkomst:
- IT
SKF Flanged Bearing Unit, 60mm Inside Diameter, 3 Mount Holes - FY 60 TR
This SKF flanged bearing unit is designed to provide stable and reliable shaft support in demanding industrial environments. Featuring a 60mm inside diameter and robust 3-hole flange mounting, it ensures secure alignment and load distribution across machinery frames. Its compact 175 mm length facilitates installation in limited spaces without compromising performance.
Features & Benefits
• Integrated 3-bolt flange design allows firm and stable mounting
• Engineered for reliable support of 60mm diameter shafts
• Precision construction minimises misalignment and reduces vibration
• Compact dimensions optimise use in space-constrained systems
• Designed for durability and low maintenance in industrial setups
Applications
• Conveyor systems in material handling equipment
• Agricultural and forestry machinery
• Heavy-duty fans and blowers
• Mechanical drive assemblies in manufacturing plants
How many mounting holes does this flange bearing unit have?
It includes three mounting holes for secure and stable attachment.
What is the width of the bearing unit?
The unit measures 73.7 mm in width.
Is this bearing unit suitable for high-load applications?
Yes, its flanged design and 60 mm bore size support use in demanding load-bearing systems.
Gerelateerde Links
- SKF 4 Hole Cylindrical, FY 40 TR 40 mm ID
- SKF 4 Hole Cylindrical, FY 35 TR 35 mm ID
- SKF 4 Hole Cylindrical, FY 30 TR 30 mm ID
- SKF 4 Hole Cylindrical, FY 50 TR 50 mm ID
- SKF 4 Hole Cylindrical, FY 60 WF 60 mm ID
- SKF 3 Hole Cylindrical, FY 60 FM 60 mm ID
- SKF, FY 60 TF 60 mm ID
- SKF 4 Hole, FY 3/4 TF 19.05 mm ID