SKF 4 Hole Cylindrical, UCF 205-14 22.25 mm ID
- RS-stocknr.:
- 214-6373
- Fabrikantnummer:
- UCF 205-14
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 30,58
(excl. BTW)
€ 37,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,58 |
*prijsindicatie
- RS-stocknr.:
- 214-6373
- Fabrikantnummer:
- UCF 205-14
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 22.25 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 95mm | |
| Width | 35.7 mm | |
| Depth | 70mm | |
| End Type | Open | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 70mm | |
| Bore Type | Cylindrical | |
| Series | UCF | |
| Standards/Approvals | No | |
| Static Load Rating | 7.8kN | |
| Limiting Speed | 5850rpm | |
| Dynamic Load Rating | 14kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 22.25 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 95mm | ||
Width 35.7 mm | ||
Depth 70mm | ||
End Type Open | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 70mm | ||
Bore Type Cylindrical | ||
Series UCF | ||
Standards/Approvals No | ||
Static Load Rating 7.8kN | ||
Limiting Speed 5850rpm | ||
Dynamic Load Rating 14kN | ||
- Land van herkomst:
- CN
The SKF Y housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Standard seals with additional flingers
Gerelateerde Links
- SKF 4 Hole Cylindrical, UCF 205-16 25.4 mm ID
- SKF 4 Hole Cylindrical, UCF 205-15 23.812 mm ID
- SKF 4 Hole Cylindrical, UCF 308 40 mm ID
- SKF 4 Hole Cylindrical, UCF 309 45 mm ID
- SKF 4 Hole Cylindrical, UCF 306 30 mm ID
- SKF 4 Hole Cylindrical, UCF 311 55 mm ID
- SKF 4 Hole Cylindrical, UCF 315 75 mm ID
- SKF 4 Hole Cylindrical, UCF 310 50 mm ID