SKF 4 Hole Cylindrical, UCF 211-32 50.8 mm ID
- RS-stocknr.:
- 214-6383
- Fabrikantnummer:
- UCF 211-32
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 122,89
(excl. BTW)
€ 148,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,89 |
*prijsindicatie
- RS-stocknr.:
- 214-6383
- Fabrikantnummer:
- UCF 211-32
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50.8 mm | |
| Number of Mount Holes | 4 | |
| Material | Steel | |
| Locking Type | Set Screw | |
| Length | 162mm | |
| Width | 58.4 mm | |
| Depth | 130mm | |
| Mount Hole Size | 19 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 130mm | |
| Series | UCF | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29kN | |
| Limiting Speed | 3000rpm | |
| Dynamic Load Rating | 43.6kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50.8 mm | ||
Number of Mount Holes 4 | ||
Material Steel | ||
Locking Type Set Screw | ||
Length 162mm | ||
Width 58.4 mm | ||
Depth 130mm | ||
Mount Hole Size 19 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 130mm | ||
Series UCF | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Static Load Rating 29kN | ||
Limiting Speed 3000rpm | ||
Dynamic Load Rating 43.6kN | ||
- Land van herkomst:
- CN
SKF Flanged Bearing Unit, 50.8mm Inside Diameter, 4 Mount Holes - UCF 211-32
This flanged bearing unit is designed for durability and efficiency in various applications. It features a robust cast iron construction and a bore diameter of 50.8mm, making it suitable for heavy-duty use. With four mounting holes, this unit allows for secure installation, facilitating optimal performance in material handling scenarios.
Features & Benefits
• High load-bearing capacity offers reliable performance
• Manufactured from cast iron for enhanced durability
• Designed for quick installation with a four-hole mounting option
• Integrated grease fitting ensures easy maintenance and lubrication
Applications
• Can be used in material handling systems
• Suitable for assembly lines and conveyor systems
• Ideal for industrial machinery requiring dependable support
• Utilised in mechanical equipment across various industries
What is the maximum dynamic load rating for this unit?
The basic dynamic load rating is 43.6kN, providing substantial support for heavy loads in industrial settings.
How does the sealing solution improve reliability in operations?
The standard seals combined with additional flingers prevent debris ingress, enhancing the lifespan and functionality of the unit in challenging environments.
What is the significance of the four-hole mounting design?
This design allows for easy installation and ensures stable alignment, reducing the likelihood of misalignment during operation.
How often should maintenance be performed on this bearing unit?
Regular maintenance is recommended, and checks should be made to ensure the grease fitting is lubricated to maintain optimal performance.
Can this unit be used in high-speed applications?
Yes, it is engineered to accommodate speeds of up to 3000rev/min, making it suitable for various high-speed operations.
Gerelateerde Links
- SKF 4 Hole Cylindrical, UCF 308 40 mm ID
- SKF 4 Hole Cylindrical, UCF 309 45 mm ID
- SKF 4 Hole Cylindrical, UCF 306 30 mm ID
- SKF 4 Hole Cylindrical, UCF 311 55 mm ID
- SKF 4 Hole Cylindrical, UCF 315 75 mm ID
- SKF 4 Hole Cylindrical, UCF 310 50 mm ID
- SKF 4 Hole Cylindrical, UCF 209-28 44.45 mm ID
- SKF 4 Hole Cylindrical, UCF 205-16 25.4 mm ID