INA 2 Hole, PCFT40-XL 40 mm ID

Subtotaal (1 eenheid)*

€ 84,41

(excl. BTW)

€ 102,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 84,41

*prijsindicatie

RS-stocknr.:
260-0143
Fabrikantnummer:
PCFT40-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

40 mm

Number of Mount Holes

2

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

172mm

Width

105 mm

Depth

51mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

143.5mm

Standards/Approvals

No

Static Load Rating

19800N

Dynamic Load Rating

32500N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 40mm Inside Diameter, 172mm Length - PCFT40-XL


This flanged bearing unit is designed for precise applications in various industrial environments. With an inside diameter of 40mm and overall dimensions including a flange width of 105mm and height of 172mm, it is constructed from high-quality cast iron for durability. Its robust design makes it an essential choice for flange-mounted bearing applications, ensuring reliable performance in demanding conditions.

Features & Benefits


• Basic dynamic load rating of 32,500 N ensures high loads can be managed

• Two mounting holes facilitate easy installation and alignment

• Fatigue load limit of 1,030 N extends operational life

• Integrated P seals provide contamination protection for improved longevity

Applications


• Used with rotary machinery for reliable support

• Suitable for conveyor systems requiring stable alignment

• Ideal for high-load in manufacturing facilities

• Often utilised in transport equipment for seamless operation

What materials are used to construct this bearing unit?


The unit is primarily made of cast iron, which provides excellent strength and durability for various applications.

How is the locking mechanism secured in place?


The eccentric locking collar allows for simple adjustments and ensures the bearing remains firmly in position during operation.

What factors influence the load capacity of this bearing unit?


The load capacity is determined by its design specifications, including material strength, bearing size, and the mounting configuration used in applications.

Can this bearing unit be used in high-temperature environments?


While it is designed for heavy-duty applications, consideration must be given to the specific temperature limits of the cast iron material in which it operates.

Gerelateerde Links