INA 4 Hole, RCJY40-TV-VA-FD 40 mm ID
- RS-stocknr.:
- 272-6538
- Fabrikantnummer:
- RCJY40-TV-VA-FD
- Fabrikant:
- INA
Subtotaal (1 eenheid)*
€ 290,01
(excl. BTW)
€ 350,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 290,01 |
*prijsindicatie
- RS-stocknr.:
- 272-6538
- Fabrikantnummer:
- RCJY40-TV-VA-FD
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40 mm | |
| Number of Mount Holes | 4 | |
| Material | Plastic | |
| Length | 130mm | |
| Width | 130 mm | |
| Depth | 53.2mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 102mm | |
| Series | RCJY40-TV-VA-FD | |
| Standards/Approvals | No | |
| Static Load Rating | 14.3N | |
| Dynamic Load Rating | 24.9N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40 mm | ||
Number of Mount Holes 4 | ||
Material Plastic | ||
Length 130mm | ||
Width 130 mm | ||
Depth 53.2mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 102mm | ||
Series RCJY40-TV-VA-FD | ||
Standards/Approvals No | ||
Static Load Rating 14.3N | ||
Dynamic Load Rating 24.9N | ||
- Land van herkomst:
- IL
The INA Flanged housing unit offer a wide range of advantages in the design, production, assembly and maintenance of large electrical machinery. The design of the end shields is significantly simplified, resulting in considerable reductions in the construction work required on large motor housings. Thanks to their highly developed design. This provides our customers with the maximum freedom to shape their own developments. It guarantees the highest quality standards in order to fulfil the requirements of our customers.
Maximum flexibility
800 N fatigue load limit
Extremely easy to maintain
19.200 N load carrying capacity
17 mm thickness of flange