NSK-RHP 2 Hole Parallel, LFTC25 R 25 mm ID
- RS-stocknr.:
- 785-4716
- Fabrikantnummer:
- LFTC25 R
- Fabrikant:
- NSK-RHP
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 44,41
(excl. BTW)
€ 53,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 44,41 |
| 5 - 9 | € 42,64 |
| 10 - 24 | € 41,74 |
| 25 + | € 40,86 |
*prijsindicatie
- RS-stocknr.:
- 785-4716
- Fabrikantnummer:
- LFTC25 R
- Fabrikant:
- NSK-RHP
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
| Merk | NSK-RHP | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Material | Synthetic Rubber (Nitrile Rubber), Mild Steel, Cast Iron | |
| Length | 431.8mm | |
| Width | 127mm | |
| Depth | 29.24mm | |
| Mount Hole Size | 8 mm | |
| Mount Hole Centre-to-Centre | 371.5mm | |
| Bore Type | Parallel | |
| Standards/Approvals | ISO | |
| Limiting Speed | 7000rpm | |
| Static Load Rating | 122000N | |
| Dynamic Load Rating | 157000N | |
| Alles selecteren | ||
|---|---|---|
Merk NSK-RHP | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Material Synthetic Rubber (Nitrile Rubber), Mild Steel, Cast Iron | ||
Length 431.8mm | ||
Width 127mm | ||
Depth 29.24mm | ||
Mount Hole Size 8 mm | ||
Mount Hole Centre-to-Centre 371.5mm | ||
Bore Type Parallel | ||
Standards/Approvals ISO | ||
Limiting Speed 7000rpm | ||
Static Load Rating 122000N | ||
Dynamic Load Rating 157000N | ||
Vrijgesteld
- Land van herkomst:
- GB
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from ½ in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Two-Bolt Flange Bearings - NSK
Supplied with
Grease nipples and full fitting instructions.