NSK-RHP 2 Hole, LFTC30 R 30 mm ID
- RS-stocknr.:
- 785-4722
- Fabrikantnummer:
- LFTC30 R
- Fabrikant:
- NSK-RHP
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 53,01
(excl. BTW)
€ 64,14
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 53,01 |
| 5 - 9 | € 50,91 |
| 10 - 24 | € 49,83 |
| 25 + | € 48,77 |
*prijsindicatie
- RS-stocknr.:
- 785-4722
- Fabrikantnummer:
- LFTC30 R
- Fabrikant:
- NSK-RHP
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
| Merk | NSK-RHP | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30 mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 112mm | |
| Width | 84 mm | |
| Depth | 33.62mm | |
| Mount Hole Size | 10 mm | |
| Mount Hole Centre-to-Centre | 90.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk NSK-RHP | ||
Product Type Bearing Unit | ||
Inside Diameter 30 mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 112mm | ||
Width 84 mm | ||
Depth 33.62mm | ||
Mount Hole Size 10 mm | ||
Mount Hole Centre-to-Centre 90.5mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from ½ in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Two-Bolt Flange Bearings - NSK
Supplied with
Grease nipples and full fitting instructions.