OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 36 Tooth
- RS-stocknr.:
- 236-5665
- Fabrikantnummer:
- 368M50
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 44,27
(excl. BTW)
€ 53,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,27 |
*prijsindicatie
- RS-stocknr.:
- 236-5665
- Fabrikantnummer:
- 368M50
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 36 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 91.67mm | |
| Bore Size | 45 mm | |
| Flange Diameter | 97mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 90.3 mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 36 | ||
Pitch 8mm | ||
Pitch Circle Diameter 91.67mm | ||
Bore Size 45 mm | ||
Flange Diameter 97mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 90.3 mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 50 mm and 36 number of teeth. It has finished bore hole of max 45 mm.
Designed to be used with HTD belts
Maximum bore diameter of 45 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth