- RS-stocknr.:
- 121-7582
- Fabrikantnummer:
- PVS10005
- Fabrikant:
- BK Precision
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 6.286,53
(excl. BTW)
€ 7.606,70
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 6.286,53 |
- RS-stocknr.:
- 121-7582
- Fabrikantnummer:
- PVS10005
- Fabrikant:
- BK Precision
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- TW
Productomschrijving
B&K Precision Model PVS10005 High Power Programmable DC Power Supply
B&K Precision model PVS10005 offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. Features include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The low-noise characteristic of the PVS10005 makes it an instrument of choice for motor inverter testing.
Features and Benefits
Compact, high power density, 2U package
Output up to 1000V/5A
Convenient single-phase AC input configuration
Bright VFD display
High voltage and current resolution of 100 mV, 0.1 mA
Fast transient response time of ≤ 0.5 ms
Adjustable voltage and current slope (rise and fall times)
List mode: 9 user-defined programs with up to 100 programmable steps each
Built-in SAS function for storage of up to 16 I-V curves with Voc, Isc, Vmp and Imp parameters and 1024-point table
Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands
External analog programming and monitoring interface
LabVIEW driver and softpanel available for remote control, test sequence generation and datalogging
Output up to 1000V/5A
Convenient single-phase AC input configuration
Bright VFD display
High voltage and current resolution of 100 mV, 0.1 mA
Fast transient response time of ≤ 0.5 ms
Adjustable voltage and current slope (rise and fall times)
List mode: 9 user-defined programs with up to 100 programmable steps each
Built-in SAS function for storage of up to 16 I-V curves with Voc, Isc, Vmp and Imp parameters and 1024-point table
Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands
External analog programming and monitoring interface
LabVIEW driver and softpanel available for remote control, test sequence generation and datalogging
Areas of Application
Bench use
ATE systems integration
R&D
Design verification
Production test
High voltage testing
Motor inverter testing
ATE systems integration
R&D
Design verification
Production test
High voltage testing
Motor inverter testing
Supplied with
User manual, power cord, test report & certificate of calibration
B&K Precision
Specificaties
Kenmerk | Waarde |
---|---|
Series | PVS |
Model Number | PVS10005 |
Number of Outputs | 1 |
Rack Units | 2 U |
Supply Voltage | 170 V ac, 265V ac |
Output Voltage | 1000V |
Output Current | 5A |
Power Rating | 5kW |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | 3 Pin Plug |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |