- RS-stocknr.:
- 197-5254
- Fabrikantnummer:
- NGP824
- Fabrikant:
- Rohde & Schwarz
5 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 5.000,00
(excl. BTW)
€ 6.050,00
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 5.000,00 |
- RS-stocknr.:
- 197-5254
- Fabrikantnummer:
- NGP824
- Fabrikant:
- Rohde & Schwarz
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
The Rohde & Schwarz NGP800 series, 64VDC 4-channel power supply has a power rating of 800W. It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface are optional, making this instrument great on the bench or in an automated test system.
DUT protection
Fast programming times
Downloadable V and I sequences
Fast programming times
Downloadable V and I sequences
Specificaties
Kenmerk | Waarde |
---|---|
Series | NGP800 |
Model Number | NGP824 |
Number of Outputs | 4 |
Output Voltage | 0 → 64V |
Output Current | 10A |
Power Rating | 800W |
Type | Digital |
Bench Power Supply Type | Adjustable Power Supply |
Digital/Analogue | Digital |