Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 To 16V, 0 → 8A, 1-Output, 128W
- RS-stocknr.:
- 214-9914
- Fabrikantnummer:
- T3PS16081P
- Fabrikant:
- Teledyne LeCroy
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 675,00
(excl. BTW)
€ 816,75
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 675,00 |
- RS-stocknr.:
- 214-9914
- Fabrikantnummer:
- T3PS16081P
- Fabrikant:
- Teledyne LeCroy
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Teledyne LeCroy T3PS16081P Programmable Linear DC Power Supply has a 2.8 inch TFT-LCD display, features remote computer control capability, and real time wave display, to deliver high performance and ease-of-use capable of delivering up to 16 V.
4-wire SENSE compensation mode function
High Resolution and High Precision Output
Low ripple and noise
Low voltage overshoot
Fast transient response time
High Resolution and High Precision Output
Low ripple and noise
Low voltage overshoot
Fast transient response time
Specificaties
Kenmerk | Waarde |
---|---|
Series | T3PS |
Model Number | T3PS16081P |
Number of Outputs | 1 |
Output Voltage | 0 To 16V |
Output Current | 0 → 8A |
Power Rating | 128W |
Number of Displays | 1 |
Type | Programmable Linear Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Maximum Temperature | 40°C |
Minimum Temperature | 0°C |