BK Precision Digital Bench Power Supply, 2-Output 0 V to 20V, 200 W, 20 A Max
- RS-stocknr.:
- 223-1580
- Fabrikantnummer:
- BK9182B
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 1.462,60
(excl. BTW)
€ 1.769,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.462,60 |
*prijsindicatie
- RS-stocknr.:
- 223-1580
- Fabrikantnummer:
- BK9182B
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 20A | |
| Number of Outputs | 2 | |
| Maximum Output Voltage | 20V | |
| Power | 200W | |
| Output Type | 0/20 V | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Height | 130.5mm | |
| Depth | 415mm | |
| Standards/Approvals | EN610101:2001, EU Low Voltage 2006/95/EC, EN613261:2006, EMC 2004/108/EC | |
| Width | 210mm | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 10A | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 20A | ||
Number of Outputs 2 | ||
Maximum Output Voltage 20V | ||
Power 200W | ||
Output Type 0/20 V | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Height 130.5mm | ||
Depth 415mm | ||
Standards/Approvals EN610101:2001, EU Low Voltage 2006/95/EC, EN613261:2006, EMC 2004/108/EC | ||
Width 210mm | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 10A | ||
- Land van herkomst:
- TW
The BK9170B/BK9180B series programmable DC power supplies deliver clean, stable and precise output power due to the supplies exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics.
These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings.
In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots, automatic range selection, and an optional 8-bit bidirectional digital I/O interface.
Single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Fast command processing time < 10 ms
Programmable voltage and current slew rates
Standard USB interface
4 optional types of modular interface cards add LAN and GPIB, Digital I/O and Analog Control, RS485, or RS232 functionality
LabVIEW (TM) drivers available
Gerelateerde Links
- BK Precision Bench Power Supply 10 A 1-Output, 200W
- BK Precision Digital Bench Power Supply 200 W, 10 A Max
- BK Precision Digital Bench Power Supply 200 W, 10 A Max
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 200 W UKAS
- BK Precision Digital Bench Power Supply 100 W, 10 A Max
- BK Precision Bench Power Supply 5 A 2-Output, 100W
- BK Precision Bench Power Supply 0 → 10 A 2-Output, 200W