- RS-stocknr.:
- 259-2960
- Fabrikantnummer:
- EA-PS 10750-06 2U
- Fabrikant:
- EA Elektro-Automatik
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01-08-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 4.333,33
(excl. BTW)
€ 5.243,33
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4.333,33 |
Kalibratie-opties
EA Elektro-Automatik EA-PS 10000 Series Bench Power Supply, 0 → 750V, 0 → 6A, 1-Output, 1.5kW - UKAS
- Calibration Type:
- UKAS
- RS-stocknr.
- 259-4875
Prijs Per stuk
€ 4.431,33
(excl. BTW)
€ 5.361,91
(incl. BTW)
- RS-stocknr.:
- 259-2960
- Fabrikantnummer:
- EA-PS 10750-06 2U
- Fabrikant:
- EA Elektro-Automatik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Specificaties
Kenmerk | Waarde |
---|---|
Series | EA-PS 10000 |
Model Number | EA-PS 10750-06 2U |
Rack Units | 2 U |
Number of Outputs | 1 |
Output Voltage | 0 → 750V |
Output Current | 0 → 6A |
Power Rating | 1.5kW |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
- RS-stocknr.:
- 259-2960
- Fabrikantnummer:
- EA-PS 10750-06 2U
- Fabrikant:
- EA Elektro-Automatik