- RS-stocknr.:
- 259-2984
- Fabrikantnummer:
- EA-PSI 10200-25 2U
- Fabrikant:
- EA Elektro-Automatik
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 4.555,56
(excl. BTW)
€ 5.512,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4.555,56 |
Kalibratie-opties
EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 200V, 0 → 25A, 1-Output, 1.5kW - RS
- Calibration Type:
- RSCAL
- RS-stocknr.
- 259-4952
Prijs Per stuk
€ 4.624,56
(excl. BTW)
€ 5.595,72
(incl. BTW)
- RS-stocknr.:
- 259-2984
- Fabrikantnummer:
- EA-PSI 10200-25 2U
- Fabrikant:
- EA Elektro-Automatik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, profibus, profinet. This series is a perfect instrument for device and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more interface options
Hard wire connection, DC output safety terminals
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery- fuel cell and PV simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more interface options
Hard wire connection, DC output safety terminals
Specificaties
Kenmerk | Waarde |
---|---|
Series | EA-PSI 10000 |
Model Number | EA-PSI 10200-25 2U |
Rack Units | 2 U |
Number of Outputs | 1 |
Output Voltage | 0 → 200V |
Output Current | 0 → 25A |
Power Rating | 1.5kW |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
- RS-stocknr.:
- 259-2984
- Fabrikantnummer:
- EA-PSI 10200-25 2U
- Fabrikant:
- EA Elektro-Automatik