- RS-stocknr.:
- 263-6745
- Fabrikantnummer:
- K220A
- Fabrikant:
- Gossen Metrawatt
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 1.900,00
(excl. BTW)
€ 2.299,00
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.900,00 |
- RS-stocknr.:
- 263-6745
- Fabrikantnummer:
- K220A
- Fabrikant:
- Gossen Metrawatt
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Gossen Metrawatt SLP-KONSTANTER series includes single-channel laboratory power supplies for universal use in research and development, production, training and service. The instruments are capable of maintaining either constant voltage or constant current levels, and are deliver 120 W, 240 W or 320 W of nominal power over a wide range thanks to the auto ranging output.
Output power is doubled in short-time operating range
Remote sensing
Minimum residual ripple
Very good dynamic control parameters
Output ON / OFF function
Output terminals at front and rear panels
Remote sensing
Minimum residual ripple
Very good dynamic control parameters
Output ON / OFF function
Output terminals at front and rear panels
Specificaties
Kenmerk | Waarde |
---|---|
Series | SLP |
Model Number | 32 N 20 R 10 |
Number of Outputs | 1 |
Output Voltage | 0 → 20V |
Output Current | 0 → 10A |
Power Rating | 120W |
Bench Power Supply Type | Laboratory Power Supply |
Type | DC Laboratory Power Supply |