EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 500V, 30A, 1-Output, 5kW - RS Calibrated
- RS-stocknr.:
- 264-7278
- Fabrikantnummer:
- EA-PSI 10500-30 3U
- Fabrikant:
- EA Elektro-Automatik
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk
€ 7.846,78
(excl. BTW)
€ 9.494,60
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 7.846,78 |
- RS-stocknr.:
- 264-7278
- Fabrikantnummer:
- EA-PSI 10500-30 3U
- Fabrikant:
- EA Elektro-Automatik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 500 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 30 ampere.
High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Specificaties
Kenmerk | Waarde |
---|---|
Series | EA-PSI 10000 |
Model Number | EA-PSI 10060-170 3U |
Number of Outputs | 1 |
Rack Units | 3 U |
Calibrated | RSCAL |
Output Voltage | 0 → 500V |
Output Current | 30A |
Power Rating | 5kW |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Programmable DC Power Supply |