BK Precision Digital Bench Power Supply, 4-Output 0 V to 32V, 120 W, 8 A Max
- RS-stocknr.:
- 271-7496
- Artikelnummer Distrelec:
- 303-87-586
- Fabrikantnummer:
- BK9240
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 1.205,10
(excl. BTW)
€ 1.458,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.205,10 |
*prijsindicatie
- RS-stocknr.:
- 271-7496
- Artikelnummer Distrelec:
- 303-87-586
- Fabrikantnummer:
- BK9240
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 8A | |
| Number of Outputs | 4 | |
| Maximum Output Voltage | 32V | |
| Power | 120W | |
| Output Type | Switching Power Supply | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 330mm | |
| Standards/Approvals | No | |
| Height | 88mm | |
| Width | 213mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 8A | ||
Number of Outputs 4 | ||
Maximum Output Voltage 32V | ||
Power 120W | ||
Output Type Switching Power Supply | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Depth 330mm | ||
Standards/Approvals No | ||
Height 88mm | ||
Width 213mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V | ||
Niet conform
- Land van herkomst:
- TW
The BK Precision DC power supply by including many features and capabilities found in high performance instruments as standard. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply's output with external events.
Isolated and floating output with front panel remote sense
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive
Gerelateerde Links
- BK Precision Digital Bench Power Supply 120 W
- BK Precision Digital Bench Power Supply 100 W
- BK Precision Digital Bench Power Supply 207 W
- BK Precision Digital Bench Power Supply 300 W
- BK Precision Digital Bench Power Supply 399 W
- BK Precision Digital Bench Power Supply 960 W
- BK Precision Bench Power Supply 0 → 3A 96W
- BK Precision Digital Bench Power Supply 120 W