PeakTech 6210 Series Digital Bench Power Supply, 0 → 30V, 0 → 5A, 3-Output, 2 x 150W

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Per stuk

€ 281,52

(excl. BTW)

€ 340,64

(incl. BTW)

RS-stocknr.:
283-6379
Artikelnummer Distrelec:
110-95-162
Fabrikantnummer:
P6210
Fabrikant:
PeakTech
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

PeakTech

Series

6210

Model Number

P 6210

Number of Outputs

3

Output Voltage

0 → 30V

Supply Voltage

115 → 230V ac

Output Current

0 → 5A

Power Rating

2 x 150W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Land van herkomst:
CN
The precision-controlled laboratory power supply with high efficiency. It has two adjustable channels and one fixed output, allowing for versatile use in various applications. The power supply offers a voltage range of 0-30V and a current range of 0-5A, providing high stability and reliability. With its low ripple and noise, it ensures accurate and precise measurements. It is suitable for use in schools, training, laboratories, universities, and service centres.

Two adjustable channels and one fixed output
0-30V linear voltage and current output
Low ripple and noise for accurate measurements
Overload protection for safe operation
CV/CC mode for constant voltage and constant current operation
Auto tracking output for parallel or series connection
Compact and rugged metal cabinet for durability

Gerelateerde Links