- RS-stocknr.:
- 671-8814
- Fabrikantnummer:
- N8740A
- Fabrikant:
- Keysight Technologies
9 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 6.399,00
(excl. BTW)
€ 7.742,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 6.399,00 |
- RS-stocknr.:
- 671-8814
- Fabrikantnummer:
- N8740A
- Fabrikant:
- Keysight Technologies
Wetgeving en compliance
Niet conform
- Land van herkomst:
- US
Productomschrijving
Keysight Technologies DC Power Supply
The Keysight technologies 3300W 1-channel DC power supply has an output voltage rating of 150V and a current rating of 22A. It provides excellent performance at a great price. The power supply is a rack mount
Features and Benefits
Remote access and control
Small, high-density 1U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Easy system integration and configuration
85-265 VAC universal AC input
Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
Flexible configuration
LAN, USB and GPIB interfaces standard
Small, high-density 1U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Easy system integration and configuration
85-265 VAC universal AC input
Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
Flexible configuration
LAN, USB and GPIB interfaces standard
Applications
Industrial
Medical equipment
Electronic equipment
Medical equipment
Electronic equipment
Certifications
EMC
IEC 825-1
EN 27779
IEC 825-1
EN 27779
Specificaties
Kenmerk | Waarde |
---|---|
Series | N8700 |
Model Number | N8740A |
Number of Outputs | 1 |
Rack Units | 2 U |
Supply Voltage | 170 → 260V ac |
Output Voltage | 0 → 150V |
Output Current | 22A |
Power Rating | 3.3kW |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |