ELC Analogue Bench Power Supply 120 W, 200 VA, 2 Output 6 → 12V 10 A, 20 A

  • RS-stocknr. 812-8939
  • Fabrikantnummer AM061210
  • Fabrikant ELC
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

ELC AM061205 & AM061210 Multiple Output Bench Power Supplies

The ELC AM061205 & AM061210 multiple output bench power supplies have maximum current 5A at 6V or 12V output (AM061205) and maximum current 20A at 6V output or 10A at 12V output (AM061210). The AM061210 is a particularly appropriate choice for use in applications requiring high current. Power supply maximum power is 120W in each case. Dimensions are 120 x 120 x 120 mm, weight 2.15 kg (AM061205) and 150 x 150 x 150 mm, weight 4 kg (AM061210).

DC and AC voltages simultaneously available
DC output protected by current regulation
AC outputs protected by auto-reset thermal circuit breakers
AC and DC power-on indicators

ELC

Specificaties
Kenmerk Waarde
Output Voltage 6 → 12V
Output Current 10 A, 20 A
Number of Outputs 2
Type Analogue
Power Rating 120 W, 200 VA
Supply Voltage 230V ac
Input Connector Schuko Plug
Output Connector 4 mm Safety Socket
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service