- RS-stocknr.:
- 845-6757
- Fabrikantnummer:
- ALF1202
- Fabrikant:
- ELC
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 60,00
(excl. BTW)
€ 72,60
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 60,00 |
- RS-stocknr.:
- 845-6757
- Fabrikantnummer:
- ALF1202
- Fabrikant:
- ELC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
ELC ALF1202 Switching Regulated Power Supply 30W 12V 2.5A
ELC switching regulated power supplies offer the advantages of very high efficiency, much reduced heat and small size.
ON/OFF toggle switch
Power-on indicator
Output ripple <3 mV rms
Output voltage adjustable from 10V to 15V
Protected against short circuit
Resistant to shock
Dimensions 106 x 95 x 59 mm
Weight 230g
Power-on indicator
Output ripple <3 mV rms
Output voltage adjustable from 10V to 15V
Protected against short circuit
Resistant to shock
Dimensions 106 x 95 x 59 mm
Weight 230g
ELC
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | ALF1202 |
Number of Outputs | 1 |
Supply Voltage | 264V ac |
Output Voltage | 10 V→15 V, 12 V 5A ; 13,8V |
Output Current | 2 A, 3A |
Power Rating | 30W |
Number of Displays | 0 |
Bench Power Supply Type | Switching Power Supply |
Type | Analogue |
Digital/Analogue | Analogue |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |