ELC Digital Bench Power Supply, 1-Output 0 V ac to 32V, 640 W, 20 A Max
- RS-stocknr.:
- 876-2545
- Fabrikantnummer:
- ALR3220
- Fabrikant:
- ELC
Subtotaal (1 eenheid)*
€ 722,15
(excl. BTW)
€ 873,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 24 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 722,15 |
*prijsindicatie
- RS-stocknr.:
- 876-2545
- Fabrikantnummer:
- ALR3220
- Fabrikant:
- ELC
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
| Merk | ELC | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 32V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 20A | |
| Power | 640W | |
| Minimum Supply Voltage | 230V ac | |
| Plug Type | Schuko | |
| Maximum Supply Voltage | 230V ac | |
| Output Type | 0/32 V | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 20A | |
| Minimum Output Voltage | 0V ac | |
| Alles selecteren | ||
|---|---|---|
Merk ELC | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 32V | ||
Number of Outputs 1 | ||
Maximum Output Current 20A | ||
Power 640W | ||
Minimum Supply Voltage 230V ac | ||
Plug Type Schuko | ||
Maximum Supply Voltage 230V ac | ||
Output Type 0/32 V | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 20A | ||
Minimum Output Voltage 0V ac | ||
- Land van herkomst:
- FR
ELC Programmable Power Supply
The ELC 640W 1-channel programmable power supply is the latest innovation that offers an excellent combination of performance, versatility and ease of use. These attributes allow you to obtain quality test data as quickly as possible. The output voltage rating ranging between 0V to 32V and an output current rating of 20A.
Features and Benefits
4-digit LCD display
Soft-touch keyboard
USB, RS232 & RS485 interfaces
Functions include square, positive and negative ramp, rise or fall time
Elegant design with compact, vertical box
Lightweight with built-in handle and cord storage
Silent temperature-controlled fan cooling
Output enabled, disabled, standby modes
Specifications
Technology: Switch Mode
Class: I
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Gerelateerde Links
- ELC Digital Bench Power Supply 640 W RSCAL
- ELC Digital Bench Power Supply 640 W UKAS
- ELC Analogue Bench Power Supply 126 W, 6 A Max
- ELC Digital Bench Power Supply 180 W, 3 A Max
- ELC Analogue Bench Power Supply 126 W UKAS
- ELC Analogue Bench Power Supply 126 W RSCAL
- RS PRO Digital Bench Power Supply 0 → 6A 192W - RS Calibrated
- RS PRO Digital Bench Power Supply 0 → 6A 192W - UKAS Calibrated