- RS-stocknr.:
- 886-0752
- Fabrikantnummer:
- 108-0745-002
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 886-0752
- Fabrikantnummer:
- 108-0745-002
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en compliance
Productomschrijving
Panel Mount Banana Plugs
Cinch Connectivity panel mount banana plugs and jacks are available as screw type plugs, jack posts and insulated sockets suitable for a wide range of applications. The panel mount plugs and jacks have a nickel plated brass body and feature a pierced grounding lug.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Current: 15 A
4mm Cinch Test Plugs
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 15A |
Gender | Female |