- RS-stocknr.:
- 151-3215
- Fabrikantnummer:
- PHPT60415NYX
- Fabrikant:
- Nexperia
50 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 25)
€ 0,669
(excl. BTW)
€ 0,809
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
25 - 100 | € 0,669 | € 16,725 |
125 - 225 | € 0,434 | € 10,85 |
250 - 600 | € 0,416 | € 10,40 |
625 - 1225 | € 0,404 | € 10,10 |
1250 + | € 0,395 | € 9,875 |
*prijsindicatie |
- RS-stocknr.:
- 151-3215
- Fabrikantnummer:
- PHPT60415NYX
- Fabrikant:
- Nexperia
Datasheets
Wetgeving en compliance
Productomschrijving
40 V, 15 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT60415PY
High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | LFPAK56, SOT669 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Minimum DC Current Gain | 250 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 105 MHz |
Pin Count | 4 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 5 x 4.1 x 1.05mm |
Maximum Operating Temperature | +175 °C |
- RS-stocknr.:
- 151-3215
- Fabrikantnummer:
- PHPT60415NYX
- Fabrikant:
- Nexperia