SMC KNS KNS-R01-100-4 Blow Gun Nozzle

Subtotaal (1 zak van 2 eenheden)*

€ 11,43

(excl. BTW)

€ 13,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 17 april 2026
  • Plus verzending 43 stuk(s) vanaf 17 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 11,43€ 5,715

*prijsindicatie

RS-stocknr.:
237-3482
Fabrikantnummer:
KNS-R01-100-4
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Blow Gun Nozzle

Maximum Operating Temperature

60°C

Inlet Thread Standard

BSP

Series

KNS

Standards/Approvals

No

Land van herkomst:
JP

SMC Blow Gun Nozzle, 10 Bar Working Pressure, Low Noise Type - KNS-R01-100-4


This blow gun nozzle is a low noise solution ideal for air blowing tasks in diverse industrial settings. Designed to operate at up to 10 bar pressure, it features an air inlet size of R 1/8 in, ensuring compatibility with various pneumatic systems. This lightweight and efficient nozzle operates effectively within a temperature range of -5 to 60 °C.

Features & Benefits


• Low noise design enhances user comfort during operation

• Reduces air consumption by up to 20% compared to conventional models

• Achieves minimal pressure loss for efficient performance

• Effective area size of 30mm² for optimal airflow

• Compatible with SMC couplers and coil tubes for versatility

• Supports various applications due to robust design specifications

Applications


• Ideal for performing tasks in automation and assembly lines

• Suitable for use with pneumatic tools and equipment

• Used for manufacturing environments needing effective air blowing

• Recommended for both electronic and mechanical industry settings

How does this nozzle improve power efficiency?


It minimises pressure loss during operation, allowing the system to maintain effective air blowing while using less energy. This results in a notable reduction in overall power consumption, making it more efficient than standard blow guns.

Can this nozzle be used with different types of air tools?


Yes, its R 1/8 in air inlet allows compatibility with a range of pneumatic tools and accessories, making it a versatile choice for various applications.

Gerelateerde Links