- RS-stocknr.:
- 546-2784
- Fabrikant:
- RS PRO
134 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,59
(excl. BTW)
€ 11,60
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 9,59 |
- RS-stocknr.:
- 546-2784
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS PRO 50 Ohm Reverse Polarity Bulkhead BNC Connector Jack
A straight BNC coaxial connector with reverse polarity designed for use with a wide range of cables. The BNC connector is designed with a bulkhead and screw on nut for mounting to panels and chassis.
The reverse polarity BNC connector has a robust Nickel plated body and features a secure bayonet coupling typical of a BNC connector. The centre pin features a Gold plating providing excellent conductivity over a long service life. The Bulkhead BNC jack is completed with PTFE insulation for increased reliability.
The reverse polarity BNC connector has a robust Nickel plated body and features a secure bayonet coupling typical of a BNC connector. The centre pin features a Gold plating providing excellent conductivity over a long service life. The Bulkhead BNC jack is completed with PTFE insulation for increased reliability.
Features and Benefits
BNC plug with bulkhead
Reverse polarity
Female connector
Nickel plated body
Gold plated contact
Crimp termination method
50 Ω impedance
335V voltage rating
Operating frequency of 4GHz
PTFE Insulation material
Reverse polarity
Female connector
Nickel plated body
Gold plated contact
Crimp termination method
50 Ω impedance
335V voltage rating
Operating frequency of 4GHz
PTFE Insulation material
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 2003, Ch/Net, Mini RG59, PSF 1/2, PSF 1/3, RG174, RG178, RG179, RG58, RG59, Scart, T/Enet |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Reverse |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Bayonet |