Microchip MCP1642B-50I/MS, 1-Channel Boost Regulator, Open Drain, 5.5V, 1.8 V, 175 mA 8-Pin, SOP
- RS-stocknr.:
- 236-8860
- Fabrikantnummer:
- MCP1642B-50I/MS
- Fabrikant:
- Microchip
Afbeelding representeert productcategorie
Subtotaal (1 tube van 100 eenheden)*
€ 76,60
(excl. BTW)
€ 92,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 500 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 100 + | € 0,766 | € 76,60 |
*prijsindicatie
- RS-stocknr.:
- 236-8860
- Fabrikantnummer:
- MCP1642B-50I/MS
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Boost Regulator | |
| Maximum Output Voltage | 5.5V | |
| Minimum Input Voltage | 0.35V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 175mA | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Topology | Boost | |
| Output Type | Open Drain | |
| Maximum Switching Frequency | 1MHz | |
| Package Type | SOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 1.8V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Boost Regulator | ||
Maximum Output Voltage 5.5V | ||
Minimum Input Voltage 0.35V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 175mA | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Topology Boost | ||
Output Type Open Drain | ||
Maximum Switching Frequency 1MHz | ||
Package Type SOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 1.8V | ||
Automotive Standard No | ||
The Microchip synchronous boost regulator are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, Ultimate Lithium, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low voltage input. High efficiency is accomplished by integrating the low-resistance N-Channel Boost switch and synchronous P-Channel switch.
Up to 96% typical efficiency
Low start-up voltage 0.65 V, typical 3.3 V VOUT @ 1 mA
Low operating input voltage 0.35 V, typical 3.3 V VOUT @ 1 mA
Internal synchronous rectifier
Internal compensation
Inrush current limiting and internal soft-start
Shutdown current 1 μA
Over temperature protection
All compensation and protection circuitry are integrated to minimize the number of external components. AnOpen drain power Good output is provided to indicate when the output voltage is within 10% of regulation and facilitates the Interface with an MCU.
Gerelateerde Links
- Microchip MCP1642B-50I/MS Open Drain 1.8 V SOP
- Microchip AA Batteries to USB Boost Regulator for MCP1642B
- MikroElektronika Boost 2 Click DC-DC Controller for MCP1642B for GPS Modules
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8 V 2 MHz,
- Texas Instruments Buck Boost Converter 1.8/4 V 2 MHz, WSON 8-Pin