RS PRO Braided Wire, M5 Stud Size, 150mm
- RS-stocknr.:
- 164-2171
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 4,79
(excl. BTW)
€ 5,80
(incl. BTW)
- RS-stocknr.:
- 164-2171
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Conductor Material | Copper | |
| Cross Sectional Area | 8.29 mm² | |
| Length | 150mm | |
| Stud Size | M5 | |
| Cable Shape | Earth Lead | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Conductor Material Copper | ||
Cross Sectional Area 8.29 mm² | ||
Length 150mm | ||
Stud Size M5 | ||
Cable Shape Earth Lead | ||
- Land van herkomst:
- GB
RS Pro Braided Earth Leads
An extensive range of flat braids from a wide choice of materials, including stainless steel, aluminium, plain copper, tin-plated copper and nickel-plated copper. The electrical performance of a braid is determined by selecting the correct cross sectional area from the table. By changing the conductor strand size it is possible to improve the braid flexibility and vibration resistance whilst maintaining its current rating, the smaller the strand size, the more flexible the braid.
Wide choice of materials
Highly flexible
Wire sizes from 0.05mm to 0.4mm
Gerelateerde Links
- RS PRO Braided Wire 150mm
- RS PRO Braided Wire 150mm
- RS PRO Braided Wire 150mm
- RS PRO Braided Wire Dia 0.2 mm BS EN 13602:2002, BS4109
- RS PRO Braided Wire 200mm
- RS PRO Braided Wire 16 x 20 x 0.2 mm BS EN 13602:2002, BS4109
- RS PRO Braided Wire 16 x 20 x 0.2 mm BS EN 13602:2002, BS4109
- RS PRO Braided Wire 16 x 20 x 0.2 mm BS EN 13602:2002, BS4109