- RS-stocknr.:
- 176-1067
- Fabrikant:
- RS PRO
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
30 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 6,182
(excl. BTW)
€ 7,48
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 + | € 6,182 | € 61,82 |
*prijsindicatie |
- RS-stocknr.:
- 176-1067
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specificaties
Kenmerk | Waarde |
---|---|
Fitting Direction | Tee |
Fitting Type | Fitting |
Thread Standard 1 | G |
Thread Size 1 | 3/8in |
Connection Gender 1 | Male |
Thread Standard 2 | G |
Thread Size 2 | 3/8in |
Connection Gender 2 | Female |
Connection Gender 3 | Female |
Thread Standard 3 | G |
Thread Size 3 | 3/8in |
Material | Brass |