RS PRO Fitting, 90° Threaded Threaded Fitting, Male 1/8 in to Female 1/8 in
- RS-stocknr.:
- 176-1084
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 25,52
(excl. BTW)
€ 30,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 30 stuk(s) klaar voor verzending
- 310 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,552 | € 25,52 |
*prijsindicatie
- RS-stocknr.:
- 176-1084
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connection Type B | Threaded | |
| Connection Type A | Threaded | |
| Product Type | Fitting | |
| Fitting Direction | 90° | |
| Fitting Type | Fitting | |
| Connection Size A | 1/8 in | |
| Connection Gender A | Male | |
| Connection Size B | 1/8 in | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 150 bar | |
| Standards/Approvals | RoHS | |
| Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connection Type B Threaded | ||
Connection Type A Threaded | ||
Product Type Fitting | ||
Fitting Direction 90° | ||
Fitting Type Fitting | ||
Connection Size A 1/8 in | ||
Connection Gender A Male | ||
Connection Size B 1/8 in | ||
Connection Gender B Female | ||
Maximum Operating Pressure 150 bar | ||
Standards/Approvals RoHS | ||
Material Brass | ||
- Land van herkomst:
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Gerelateerde Links
- RS PRO Fitting Female 1/8 in to Female 1/8 in
- RS PRO Fitting Male 3/8 in to Female 3/8 in
- RS PRO Fitting Male G 1/8 in G to Male G 1/8 in G
- RS PRO Fitting Male 1/4 in to Female 1/4 in
- RS PRO Fitting Male 1/2 in to Female 1/2 in
- RS PRO Fitting Male 3/8 in to Male 3/8 in
- RS PRO Fitting Threaded Threaded Fitting, Female BSP to Male 1/8 in
- RS PRO Brass Pipe Fitting Female 3/8 in to Female 3/8 in