- RS-stocknr.:
- 225-7567
- Fabrikant:
- RS PRO
56 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 66,21
(excl. BTW)
€ 80,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 66,21 |
5 - 9 | € 64,22 |
10 + | € 62,17 |
- RS-stocknr.:
- 225-7567
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
RS PRO Conex-Banninger 42 mm x 1-1/2 in BSP Female Deep Seal P Copper Compression Fitting
Use this RS PRO Conex-Banninger compression fitting to securely connect pipes. This three-part set has everything you'll need, including the main body, a threaded nut and an olive ring. You can use the BSP (British Standard Pipe) threaded pipe in a range of settings and adjust the size to suit a variety of applications.
To create a waterproof connection, simply tighten the provided nut to seal the pipe. There's no need to worry about off-set wastes as the angle of the fitting can be easily adjusted. For greater convenience, you won't need any specialised installation equipment. All you need is an adjustable spanner to fit your pipes.
This deep seal waste trap is made of copper to prevent corrosion and guarantee that it doesn't pollute the water supply. You can use this versatile component with both hot and cold water pipes, as well as gas lines.
To create a waterproof connection, simply tighten the provided nut to seal the pipe. There's no need to worry about off-set wastes as the angle of the fitting can be easily adjusted. For greater convenience, you won't need any specialised installation equipment. All you need is an adjustable spanner to fit your pipes.
This deep seal waste trap is made of copper to prevent corrosion and guarantee that it doesn't pollute the water supply. You can use this versatile component with both hot and cold water pipes, as well as gas lines.
Features and Benefits
- Compression connection pipe diameter of 42 mm
- Deep-seal P-fitting type
- Female gender
- Copper material
- Thread size of 1-1/2 in
- BSP thread standard
Specificaties
Kenmerk | Waarde |
---|---|
Fitting Type | Deep Seal P |
Material | Copper |