Legris Pneumatic Fitting Brass Pipe Fitting, Straight BSPP BSPP Reducer, Male G 1/2 in to Female BSPP 1/4 in
- RS-stocknr.:
- 231-4913
- Fabrikantnummer:
- 0168 21 13
- Fabrikant:
- Legris
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 25,56
(excl. BTW)
€ 30,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 60 stuk(s) vanaf 10 augustus 2026
- Plus verzending 1.680 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 5,112 | € 25,56 |
| 25 - 45 | € 4,954 | € 24,77 |
| 50 + | € 4,786 | € 23,93 |
*prijsindicatie
- RS-stocknr.:
- 231-4913
- Fabrikantnummer:
- 0168 21 13
- Fabrikant:
- Legris
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
| Merk | Legris | |
| Product Type | Pneumatic Fitting Brass Pipe Fitting | |
| Connection Type A | BSPP | |
| Connection Type B | BSPP | |
| Fitting Direction | Straight | |
| Fitting Type | Reducer | |
| Connection Standard A | G | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Male | |
| Connection Standard B | BSPP | |
| Connection Size B | 1/4 in | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 250 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Material | Brass | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Legris | ||
Product Type Pneumatic Fitting Brass Pipe Fitting | ||
Connection Type A BSPP | ||
Connection Type B BSPP | ||
Fitting Direction Straight | ||
Fitting Type Reducer | ||
Connection Standard A G | ||
Connection Size A 1/2 in | ||
Connection Gender A Male | ||
Connection Standard B BSPP | ||
Connection Size B 1/4 in | ||
Connection Gender B Female | ||
Maximum Operating Pressure 250 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Material Brass | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
Reducer Parallel Threads
Male to female reducer
Maximum working pressure: 250 bar
Body: Brass
"O" ring: Technical polymer
Sealing washer: Technical polymer
Gerelateerde Links
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Threaded Reducer, Male 1/2 in to Female BSPP 1/8 in
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Threaded Reducer, Male 3/4 in to Female BSPP 3/8 in
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Threaded Reducer, Male G 1/2 in to Female BSPP 1/4 in
- Legris Pneumatic Fitting Brass Pipe Fitting Male 3/4 in to Female 1/2 in
- Legris Pneumatic Fitting Brass Pipe Fitting Male 1/2 in to Female 3/8 in
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Threaded Reducer, Male G 1/2 in to Female BSPP 3/8 in
- Legris Pneumatic Fitting Brass Pipe Fitting BSPT BSPP Reducer, Male R 1/2 in to Female G 3/8 in
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Threaded Reducer, Male G 3/4 in to Female BSPP 1/2 in