- RS-stocknr.:
- 712-6714
- Fabrikantnummer:
- 65516
- Fabrikant:
- Pegler Yorkshire
140 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 2)
€ 7,22
(excl. BTW)
€ 8,74
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 7,22 | € 14,44 |
10 - 18 | € 7,00 | € 14,00 |
20 + | € 6,77 | € 13,54 |
*prijsindicatie |
- RS-stocknr.:
- 712-6714
- Fabrikantnummer:
- 65516
- Fabrikant:
- Pegler Yorkshire
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Elbows
Approvals
WRAS
Tectite Pro Demountable Push Fit Fittings
Enhanced performance demountable DZR brass fittings
Features a stainless steel grab ring
Suitable for use with copper or plastic tube
For use in the mechanical services sector on hot and cold water applications
Provides electrical continuity
Features a stainless steel grab ring
Suitable for use with copper or plastic tube
For use in the mechanical services sector on hot and cold water applications
Provides electrical continuity
Specificaties
Kenmerk | Waarde |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Direction | 90° |
Fitting Type | Elbow |
Connection Gender 1 | Female |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 15mm |
- RS-stocknr.:
- 712-6714
- Fabrikantnummer:
- 65516
- Fabrikant:
- Pegler Yorkshire