Molex 98266-0429 76 mm Jumper Cable Polyester Breadboard Jumper Wire

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
476-427
Artikelnummer Distrelec:
304-64-220
Fabrikantnummer:
98266-0429
Fabrikant:
Molex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Molex

Sub Type

Jumper Cable

Product Type

Breadboard Jumper Wire

Length

76mm

Material

Polyester

Standards/Approvals

No

Land van herkomst:
HU
The TE Connectivity 0.50mm center flat flex cable (FFC) is designed for high-performance applications requiring flexibility and reliability. With a temperature rating of 105°C and a robust Sn-plated finish, it ensures excellent electrical conductivity and durability. This cable is engineered with precision to offer a variety of lengths, accommodating diverse installation requirements while maintaining stringent quality standards. Designed to streamline connectivity in compact spaces, this product serves as a vital component in various electronic devices, enhancing efficiency without compromising on space. Its flexibility and adaptability make it an ideal fit for both OEM manufacturers and aftermarket solutions.

Features a compact design facilitating easy integration into tight spaces

Offers multiple length options to support various connection needs

Utilizes high-quality Sn plating for improved corrosion resistance

Engineered for consistent performance in high-temperature environments

Designed to ensure flexibility, reducing the risk of damage during installation

Provides superior reliability for intricate electronic applications

Gerelateerde Links