Phoenix Contact 2202548 Breadboard 98.2 mm 1.6mm 66.8 mm
- RS-stocknr.:
- 270-637
- Fabrikantnummer:
- 2202548
- Fabrikant:
- Phoenix Contact
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 17,08
(excl. BTW)
€ 20,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 17,08 |
| 10 - 99 | € 15,37 |
| 100 + | € 14,17 |
*prijsindicatie
- RS-stocknr.:
- 270-637
- Fabrikantnummer:
- 2202548
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Breadboard | |
| Length | 66.8mm | |
| Width | 1.6mm | |
| Height | 98.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Breadboard | ||
Length 66.8mm | ||
Width 1.6mm | ||
Height 98.2mm | ||
- Land van herkomst:
- DE
The Phoenix Contact Printed Circuit Board is meticulously designed for the ME-IO housing series. This device showcases quality craftsmanship and is engineered to accommodate up to 28 positions, making it ideal for various applications. Its DIN rail housing facilitates seamless integration into existing setups, maximising space efficiency and enhancing performance. The PCB's construction prioritises durability and ease of installation, enabling operators and engineers alike to engage in effective manual soldering.
Compatible with DIN rail installations enhancing efficiency and ease of integration
Boasts an operational temperature capability of up to 110 °C
Meets EU RoHS standards ensuring compliance with environmental regulations
Gerelateerde Links
- Phoenix Contact 2202551 Breadboard
- Phoenix Contact 2202546 PC-VME Bus Board 166.8 mm 1.6mm 118.5 mm
- Phoenix Contact 1004300 Breadboard PCB
- Phoenix Contact 2202542 Breadboard 99.2 mm 95.2mm 1.6 mm
- Phoenix Contact 2713751 Breadboard 18.05 mm 10.95mm 15.3 mm
- Phoenix Contact 2792109 Breadboard PCB 63 mm 63mm 73.7 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- Phoenix Contact 2202548 Printed Circuit Board for use with ME-IO 18, 8 DEV-KIT