- RS-stocknr.:
- 210-4913
- Fabrikantnummer:
- BI 25-08 P
- Fabrikant:
- Semikron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 210-4913
- Fabrikantnummer:
- BI 25-08 P
- Fabrikant:
- Semikron
Datasheets
Wetgeving en compliance
Productomschrijving
The Semikron Bridge Rectifier of this series provides range of power bridge rectifiers which make it suitable for applications like Rectifiers for power supplies, variable frequency drives, battery chargers and DC motor field supplies and is ideal for PCBs.
Reverse blocking voltage = up to 1800V
High surge current tolerance
High surge current tolerance
Specificaties
Kenmerk | Waarde |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 25A |
Peak Reverse Repetitive Voltage | 800V |
Mounting Type | Through Hole |
Package Type | BI |
Pin Count | 4 |