- RS-stocknr.:
- 184-5392
- Fabrikantnummer:
- BD90610EFJ-CE2
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-5392
- Fabrikantnummer:
- BD90610EFJ-CE2
- Fabrikant:
- ROHM
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
BD90610EFJ-C is a step-down switching regulator controllers with integrated POWER MOSFET and has the capability to withstand high input voltage, providing a free setting function of operating frequency with external resistor. This switching regulator controller features a wide input voltage range (3.5 V to 36 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.
Integrated Pch POWER MOSFET
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1.25A |
Maximum Output Voltage | 36 V |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 8 |
Package Type | HTSOP |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 0.85mm |
Width | 3.9mm |
Height | 0.85mm |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Length | 4.9mm |
Minimum Operating Temperature | -40 °C |