Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis Series

Subtotaal (1 eenheid)*

€ 74,29

(excl. BTW)

€ 89,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 74,29

*prijsindicatie

RS-stocknr.:
219-8881
Fabrikantnummer:
KBC16DCF40
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Series

Canalis

Product Type

Busbar Tap-Off Unit

Current Rating

16A

Operating Voltage

230V, 400V

Protection Type

Fuse

RAL Code

RAL 9001

Width

205mm

Depth

38mm

Height

68mm

Dimensions

205 x 68 x 38 mm

Land van herkomst:
FR

Schneider Electric Canalis KBC Series Busbar Tap-Off Unit, 16A Rated Current Rating, 230-400V Operating Voltage - KBC16DCF40


This busbar tap-off unit is an essential component designed for effective power distribution within a 230V to 400V busbar system. With dimensions of 205 x 68 x 38mm, this unit is well-suited for a variety of industrial applications, ensuring reliable electrical connectivity. The product features a robust design tailored to accommodate a rated current of 16 A, making it a practical solution for electrical needs.

Features & Benefits


• Incorporates fuse protection for enhanced safety measures
• Finished in RAL 9001 for visibility and identification
• Compact dimensions aid in space efficient installation

Applications


• Used for creating secure electrical connections in commercial installations
• Ideal for enhancing power distribution in manufacturing facilities
• Suitable for tasks requiring robust busbar distribution solutions
• Utilised in environments where fuse protection is paramount

What is the significance of the fuse protection feature?


The fuse protection is VITAL as it enhances safety by preventing overloads and potential electrical faults, thus safeguarding connected devices and infrastructure.

Can this unit be integrated into existing electrical systems?


Yes, the busbar tap-off unit is designed to be compatible with standard busbar systems, making it easy to integrate without requiring extensive modifications.

What are the key safety standards associated with this product?


The unit adheres to industry safety standards by offering integrated fuse protection and ensuring secure polar connections, reducing the risk of electrical hazards.

How does this unit facilitate efficient power distribution?


Its capability to operate at a current rating of 16 A ensures that it can handle power demands effectively, promoting seamless energy transfer across connections.

In what types of industries is this unit most commonly used?


It is particularly beneficial in industrial sectors such as automation, electronics, and mechanical engineering, where efficient power distribution is critical.

Gerelateerde Links