- RS-stocknr.:
- 536-4113
- Fabrikantnummer:
- 855P-B20SE22
- Fabrikant:
- Allen Bradley
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 58,80
(excl. BTW)
€ 71,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 58,80 |
- RS-stocknr.:
- 536-4113
- Fabrikantnummer:
- 855P-B20SE22
- Fabrikant:
- Allen Bradley
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- AT
Productomschrijving
855P Sounder
22.5mm panel mount
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating
Can be combined with 800F series push buttons
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
IP65 rating
Buzzer
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 240 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 80dB |
Current Type | AC |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 30 mm |
Application Type | Buzzer |
Series | 855P |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
- RS-stocknr.:
- 536-4113
- Fabrikantnummer:
- 855P-B20SE22
- Fabrikant:
- Allen Bradley