HellermannTyton Natural Nylon Clip, 14mm Max. Bundle
- RS-stocknr.:
- 215-9070
- Fabrikantnummer:
- 151-00505 RB14-PA66-NA
- Fabrikant:
- HellermannTyton
Subtotaal (1 zak van 100 eenheden)*
€ 26,42
(excl. BTW)
€ 31,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 17 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 26,42 | € 0,264 |
*prijsindicatie
- RS-stocknr.:
- 215-9070
- Fabrikantnummer:
- 151-00505 RB14-PA66-NA
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 14mm | |
| Material | Nylon 66 | |
| Colour | Natural | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 14mm | ||
Material Nylon 66 | ||
Colour Natural | ||
- Land van herkomst:
- GB
The HellermannTyton flat design to use in applications with limited space. One-piece self adhesive mount for quick and easy installation. Can be used without cable ties offering process optimization. Different sizes for various bundle diameters available. Cost effective with easy application on smooth, clean surfaces. RB-Series self adhesive mounts offer greater routing freedom and also reduce the risk of corrosion compared to screw fixing mounts. They are ideally suited for tool-free installation and can be re-opened and reused easily when cables need to be replaced. Offering process optimization in a variety of applications.
Colour natural (NA)
Fixation method pasting / stick
Pack count 100pcs
Fixation method pasting / stick
Pack count 100pcs
Gerelateerde Links
- HellermannTyton Natural Nylon Cable clip, 14mm Max. Bundle
- HellermannTyton Black Nylon Clip, 14mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 5.5mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 20mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 6mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 8mm Max. Bundle
- HellermannTyton Natural Nylon mounting clip, 3.2mm Max. Bundle