RS PRO Cable Gland Adapter, M25 Exterior Thread, M20 Interior Thread, Brass
- RS-stocknr.:
- 282-3633
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 3,13
(excl. BTW)
€ 3,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 234 stuk(s) klaar voor verzending
- 3.067 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,13 |
*prijsindicatie
- RS-stocknr.:
- 282-3633
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | M25 | |
| Interior Thread Size | M20 | |
| Material | Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | IECEx/ATEX | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS CE, REACH, UKCA | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size M25 | ||
Interior Thread Size M20 | ||
Material Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification IECEx/ATEX | ||
Colour Metallic | ||
IP Rating IP68 | ||
Standards/Approvals RoHS CE, REACH, UKCA | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
- Land van herkomst:
- CN
RS PRO Cable Gland Reducer – M25 Male, M20 Female
The RS PRO metal reducer is a device used to adapt the entry size of a cable gland to fit a smaller cable or conduit. It reduces the diameter of the entry point in the gland or equipment housing, allowing you to secure cables with smaller diameters than the original entry size of the gland or the equipment.
Why Would You Choose This Adapter?
The RS PRO reducer's primary function is to adapt a larger threaded entry (for example, M25) to a smaller one (like M20) to accommodate cables that are smaller in diameter. Made of brass with nickel plating, it is commonly used in electrical installations where the cable or conduit size is smaller than the designed entry point on the equipment or enclosure.
Features and Benefits
Applications
Gerelateerde Links
- Peppers Cable Gland Adapter M25 Interior Thread AR Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT ME-M Series
- Phoenix Contact Cable Gland Adapter M20 Interior Thread REDUC Series
- Jacobs Cable Gland Adapter M20 Interior Thread Nickel Plated Brass, M25M20
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- RS PRO Cable Gland Adapter M20 Interior Thread, Polyamide 66