Phoenix Contact, PG13.5 Thread, Polyamide, 25 mm Diameter Threaded

Subtotaal (1 verpakking van 10 eenheden)*

€ 4,09

(excl. BTW)

€ 4,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 160 stuk(s) vanaf 20 juli 2026
  • Plus verzending 170 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 0,409€ 4,09

*prijsindicatie

RS-stocknr.:
226-5859
Fabrikantnummer:
1046792
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Threaded

Yes

Thread Size

PG13.5

Product Type

Cable Gland Plug

Material

Polyamide

Diameter

25mm

Colour

Light Grey

Hazardous Area Certification

No

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Series

A-INSP-PG13-65N-P-LG

Standards/Approvals

China RoHS Environmentally friendly use period: unlimited = EFUP-e No hazardous substances above threshold values

Land van herkomst:
DE

Phoenix Contact A-INSP-PG13-65N-P-LG Series Cable Gland Plug, PG13.5 Hole Diameter, Threaded - 1046792


This cable gland plug ensures a secure and efficient connection for various electrical applications. Its robust design and IP65 rating provide effective protection against water and dust ingress, making it suitable for challenging environments. It offers durability and flexibility essential for dependable electrical setups. The light grey colour allows for seamless integration into numerous installations.

Features & Benefits


• Features PG13.5 threaded design for secure fittings

• Offers IP65 rating for waterproof capabilities

• Made from polyamide for strength and longevity

• Compact diameter of 25mm allows for versatile installation

Applications


• Suitable for outdoor electrical enclosures

• Ideal for needing dust and water resistance

• Utilised in automation and control panel connections

• Suitable for electrical installations in extreme temperatures

What materials are used in the construction?


The product is primarily made from polyamide, with an O-ring made from NBR, ensuring durability and sealing efficiency.

What is the maximum temperature it can withstand?


The plug functions safely in temperatures between -20°C and +100°C, making it adaptable for various environments.

How can I ensure a proper seal during installation?


Installing the plug with the integrated O-ring enhances sealing against dust and moisture ingress, ensuring performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.