Thomas & Betts, M20 Thread, Nickel Plated Brass Threaded

Subtotaal (1 verpakking van 10 eenheden)*

€ 176,22

(excl. BTW)

€ 213,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 70 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 17,622€ 176,22

*prijsindicatie

RS-stocknr.:
259-9990
Fabrikantnummer:
7TCA297140R0092
Fabrikant:
Thomas & Betts
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Thomas & Betts

Threaded

Yes

Thread Size

M20

Product Type

Cable Gland Plug

Material

Nickel Plated Brass

Colour

Metallic

Hazardous Area Certification

ATEX

IP Rating

IP66

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Series

Glands

Standards/Approvals

60079 1, EN/IEC 60079 0, 60079 7, EN60529, 60079 31

Vrijgesteld

Land van herkomst:
GB

ABB Glands Series Blanking Plug, M20 Thread size, Nickel Plated Brass - 7TCA297140R0092


This blanking plug is designed specifically for conduit systems with an M20 threaded connection. Made from nickel plated brass, it ensures durability and resistance against corrosion. Rated IP66, it provides a robust seal, preventing dust and water ingress, making it suitable for use in various industrial environments.

Features & Benefits


• Provides protection for the end of conduit systems

• Dome head design enhances safety and stability

• Threaded design allows for easy installation

• Metallic finish ensures added durability and reliability

Applications


• Used in hazardous area environments for conduit sealing

• Suitable for electrical installations requiring effective stopping

• Ideal for needing reliable IP66 protection

• Utilised in industrial automation and mechanical systems

What is the significance of the ATEX certification for this plug?


The ATEX certification indicates that it is safe to use in explosive atmospheres by meeting stringent safety standards, protecting equipment from potential ignition sources.

How does the IP66 rating benefit its usage?


An IP66 rating ensures complete protection against dust and powerful water jets, making it ideal for outdoor and demanding industrial applications.

What materials is this plug made from, and why is it important?


It is constructed from nickel plated brass, offering excellent corrosion resistance and longevity in various environmental conditions, enhancing reliability in industrial settings.

Can it be utilised in both indoor and outdoor settings?


Yes, its robust construction and IP66 rating make it suitable for both indoor and outdoor applications, especially in harsh environments.

What installations specifically benefit from the threaded design?


The threaded design allows for secure fitting to conduits, minimising the risk of accidental disconnection and ensuring a tight seal against environmental factors.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.