Thomas & Betts, M20 Thread, Nickel Plated Brass Threaded
- RS-stocknr.:
- 259-9992
- Fabrikantnummer:
- 7TCA297140R0094
- Fabrikant:
- Thomas & Betts
Subtotaal (1 verpakking van 10 eenheden)*
€ 39,54
(excl. BTW)
€ 47,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,954 | € 39,54 |
*prijsindicatie
- RS-stocknr.:
- 259-9992
- Fabrikantnummer:
- 7TCA297140R0094
- Fabrikant:
- Thomas & Betts
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
| Merk | Thomas & Betts | |
| Threaded | Yes | |
| Thread Size | M20 | |
| Product Type | Cable Gland Plug | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EC TYPE Examination Baseefa 08ATEX0324, UL1203, 60079-1, EN/IEC 60079-0, IECEx BAS 08.0109 | |
| Series | Glands | |
| Alles selecteren | ||
|---|---|---|
Merk Thomas & Betts | ||
Threaded Yes | ||
Thread Size M20 | ||
Product Type Cable Gland Plug | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EC TYPE Examination Baseefa 08ATEX0324, UL1203, 60079-1, EN/IEC 60079-0, IECEx BAS 08.0109 | ||
Series Glands | ||
Vrijgesteld
- Land van herkomst:
- GB
ABB Glands Series Blanking Plug, Nickel Plated Brass, Threaded - 7TCA297140R0094
This blanking plug is engineered to create a secure and sealed connection in various industrial applications. Its M20 threaded design effectively blocks the entry of contaminants, ensuring optimal performance in environments prone to hazards. The ATEX certification confirms its suitability for use in potentially explosive atmospheres, highlighting its importance for safety in electrical installations.
Features & Benefits
• Nickel plated brass construction for enhanced durability
• Functions as a stopping plug to prevent access to unused glands
• Provides effective sealing against moisture and debris
• Versatile for use in both electrical and mechanical systems
Applications
• Seals unused entries in control panels alongside electrical glands
• Ideal for environments requiring explosion-proof solutions
What maintenance is recommended for the blanking plug?
Regular inspections should be carried out to ensure a proper seal and address any wear.
Gerelateerde Links
- Thomas & Betts Nickel Plated Brass Threaded
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Thomas & Betts Nickel Plated Brass Threaded
- Thomas & Betts Nickel Plated Brass Threaded
- Thomas & Betts Nickel Plated Brass Threaded
- Thomas & Betts Nickel Plated Brass Threaded
- Thomas & Betts Nickel Plated Brass Threaded
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M32 Thread