Wl Gore & Associates, Polybutylene Terephthalate, 7.8 mm Diameter
- RS-stocknr.:
- 283-6444
- Artikelnummer Distrelec:
- 300-82-602
- Fabrikantnummer:
- PMF 200521
- Fabrikant:
- Wl Gore & Associates
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,50
(excl. BTW)
€ 7,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 849 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 249 | € 6,50 |
| 250 - 499 | € 5,23 |
| 500 + | € 3,87 |
*prijsindicatie
- RS-stocknr.:
- 283-6444
- Artikelnummer Distrelec:
- 300-82-602
- Fabrikantnummer:
- PMF 200521
- Fabrikant:
- Wl Gore & Associates
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
| Merk | Wl Gore & Associates | |
| Product Type | Enclosure Ventilation | |
| Threaded | No | |
| Material | Polybutylene Terephthalate | |
| Diameter | 7.8mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Series | PolyVent High Airflow | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Wl Gore & Associates | ||
Product Type Enclosure Ventilation | ||
Threaded No | ||
Material Polybutylene Terephthalate | ||
Diameter 7.8mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Series PolyVent High Airflow | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The protective vent is designed to optimize the position for equalizing pressure and reducing condensation in various enclosures. With positioning options for different types of Gore vents, this product ensures efficient ventilation while protecting the internal components from external elements.
Optimizes vent position for pressure equalization and condensation reduction
Ensures protection from rain and mechanical impact
Meets IP6x standard for venting holes size
Comes with drop edge feature to block water from the vent
Gerelateerde Links
- Wl Gore & Associates, Polybutylene Terephthalate
- Wl Gore & Associates 8.7 mm Diameter
- Wl Gore & Associates Polycarbonate, 33 mm Diameter Threaded
- Wl Gore & Associates PolyVent High Airflow Series Polypropylene Terephthalate for Use with Enclosures and Cabinets 12.9
- Wl Gore & Associates Stainless Steel, 12 mm Diameter Threaded
- Wl Gore & Associates PolyVent Standard Series M12 x 1 Ventilated Cover, For Use With Enclosures and Cabinets
- Wl Gore & Associates PolyVent Stainless Steel Series Stainless Steel Vent for Use with Enclosures and Cabinets 14.15 mm
- Wl Gore & Associates Clear Silicone Ventilated Cover IP65 IP69K, IP67