- RS-stocknr.:
- 175-7571
- Fabrikantnummer:
- B33-75x15-7643-BL
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 175-7571
- Fabrikantnummer:
- B33-75x15-7643-BL
- Fabrikant:
- Brady
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BE
Productomschrijving
Brady Blue Cable Marker
The Brady blue cable marker is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polyether polyurethane material, ideal for wire and cable marking. The good quality label comes with a white translucent printable zone for effortless readability. This cable has been especially designed to offer fire safety features in most fire sensitive and vulnerable applications. It has a minimal smoke emission feature. It has various characteristics like ease of use, permanence in print performance among many others that make it indisputable in the long run.
Features and Benefits
• Blue colour
• Chemical resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 15mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
• Chemical resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 15mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
Applications
• Cable identification
• Cable insulation
• Electrical networks
• Telecommunication
• Cable insulation
• Electrical networks
• Telecommunication
Certifications
• DIN compliant
Specificaties
Kenmerk | Waarde |
---|---|
Tape Width | 15 mm |
Works With Printer Models | BBP33 |
Background Colour | Blue |
Series | B-7643 |
Tape Length | 75 mm |