HellermannTyton Cable Duct End Cap, Polyvinyl Chloride, 2 m L

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
285-8234
Artikelnummer Distrelec:
300-62-517
Fabrikantnummer:
HTWD-PN-40X40 PVC GY7030
Fabrikant:
HellermannTyton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HellermannTyton

Product Type

Cable Duct End Cap

Length

2m

Material

Polyvinyl Chloride

Standards/Approvals

No

Land van herkomst:
IT
The Rigid PVC Wiring Duct is designed to provide efficient protection and routing for small-diameter wires in control panels and switching systems. With narrow slots suitable for small wires and smooth, burr-free edges, this wiring duct ensures safety for installers and prevents damage to wires. The unique design allows for easy removal of fingers with no sharp edges, along with features like raised mounting points for fastening wire retainers securely.

Narrow slots suitable for small-diameter wires

Smooth, burr-free edges protect installers and wires

Fingers can be easily removed with no sharp edges

Raised mounting points for secure fastening of wire retainers

Cover is flush with side of duct for tight, contiguous placement

Base perforation according to DIN EN 50085 for added support